You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CRCW040237K4FKED.
SMD Chip Resistor, 37.4 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW040237K4FKED.
- Order Code:
- 2140900
- Product Range
- CRCW e3 Series
- Technical Datasheet:
- CRCW040237K4FKED. Datasheet
Product Range Selector (CRCW e3 Series)
See all from this product rangeAlternatives for CRCW040237K4FKED.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 37.4kohm
- :
- ± 1%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRCW e3 Series
- :
- ± 100ppm/K
- :
- 50V
- :
- AEC-Q200
Technical Docs (1)
Product Overview
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
100+ | HK$0.042 | |
500+ | HK$0.038 | |
1000+ | HK$0.032 | |
2500+ | HK$0.026 | |
5000+ | HK$0.022 | |
10000+ | HK$0.019 |
Pricing is unavailable. Please contact customer services.