You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAL204138228E3 - 

Electrolytic Capacitor, 2.2 µF, 385 V, 041 ASH Series, +50%, -10%, Axial Leaded, 8 mm

MAL204138228E3 - Electrolytic Capacitor, 2.2 µF, 385 V, 041 ASH Series, +50%, -10%, Axial Leaded, 8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL204138228E3
Order Code:
1165646
Product Range
041 ASH Series
Also Known As:
222204138228
Technical Datasheet:
MAL204138228E3   Datasheet
See all Technical Docs

Product Information

:
2.2µF
:
385V
:
041 ASH Series
:
+50%, -10%
:
Axial Leaded
:
8mm
:
-
:
18mm
:
-40°C
:
85°C
:
5000 hours @ 85°C
:
72ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay 041 ASH series are axial leaded, high voltage, standard aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 220µF. These capacitors are used in smoothing, filtering, buffering at high voltages, power supply, audio-video and general purpose applications.
  • Case size varies from 6.5mm x 18mm to 21mm x 38mm
  • -10 to +50% tolerance
  • Working voltage ranges from 160V to 450V
  • Operating temperature range -40°C to +85°C
  • Endurance is 2500hours to 8000hours at 85°C based on case size
  • Miniaturized, high CV product per unit volume
  • Charge and discharge proof
  • Cylindrical aluminium case, insulated with a blue sleeve
  • Low mounting height boards, vibration and shock resistant

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

222204138228

Related Searches

No Longer Manufactured

HK$6.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.83
 
10+ HK$5.66
 
50+ HK$4.69
 
100+ HK$4.18
 
500+ HK$3.82
 
1000+ HK$3.50