You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL215050472E3 - 

Electrolytic Capacitor, Low Impedance, 4700 µF, 35 V, 150 RMI Series, ± 20%, Radial Leaded, 18 mm

MAL215050472E3 - Electrolytic Capacitor, Low Impedance, 4700 µF, 35 V, 150 RMI Series, ± 20%, Radial Leaded, 18 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL215050472E3
Order Code:
2520795
Product Range
AEC-Q200 150 RMI Series
Technical Datasheet:
MAL215050472E3   Datasheet
See all Technical Docs

Product Information

:
4700µF
:
35V
:
150 RMI Series
:
± 20%
:
Radial Leaded
:
18mm
:
7.5mm
:
40mm
:
-55°C
:
105°C
:
10000 hours @ 105°C
:
-
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 150 RMI series miniature radial leaded Aluminium Capacitor has cylindrical aluminium case with pressure relief and insulated in a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features excellent ripple current capability and low impedance. It is used for smoothing, filtering and buffering in power supplies (SMPS, DC/DC converters) for general industrial, EDP and telecommunication applications.
  • 4000 to 10000hrs at 105°C Very long useful life
  • 10 to 100V Rated voltage range
  • 100 to 8200µF Rated capacitance range
  • Very low impedance and low ESR in smaller case sizes than the 136 RVI series
  • Charge and discharge proof
  • AEC-Q200 Qualified

Applications

Automotive, Automotive, Communications & Networking, Audio, Imaging, Video & Vision

Related Searches

481 In stock

481 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

HK$27.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$27.92
 
5+ HK$25.13
 
10+ HK$22.32
 
20+ HK$20.44
 
40+ HK$18.71
 
100+ HK$17.42
 
500+ HK$16.48
 
1000+ HK$16.07