You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL219691105E3

Supercapacitor, Hybrid, 4 F, 7 V, Radial Leaded, 196 HVC ENYCAP Series, +80%, -20%, 7.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL219691105E3
Order Code:
2522667
Product Range
196 HVC ENYCAP Series
Technical Datasheet:
MAL219691105E3   Datasheet
See all Technical Docs

Product Information


:
4F

:
7V

:
Radial Leaded

:
196 HVC ENYCAP Series

:
+80%, -20%

:
7.5mm

:
1000 hours @ 70°C

:
-20°C

:
70°C

:
37.5ohm

:
7mm

:
12.5mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.
  • Alternative product to rechargeable backup batteries
  • Low profile (2.5mm) to fit portable and compact designs
  • Soft and low transient voltage controlled charging characteristic
  • Non-hazardous electrolyte, no cell balancing necessary
  • Up to 2000h useful life at 85°C
  • Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
  • Various layouts (flat, stacked, pins, tabs)
  • Maintenance-free
  • More cycle-resistant than rechargeable batteries

Applications

Medical

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

HK$131.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$131.73
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$119.64
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ HK$107.57
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ HK$95.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$84.38
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ HK$75.04
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ HK$72.74
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ HK$70.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$67.90