You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL219691215E3 - 

Supercapacitor, Hybrid, 15 F, 7 V, Radial Leaded, ENYCAP 196HVC Series, +80%, -20%, 13 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL219691215E3
Order Code:
2522676
Product Range
ENYCAP 196HVC Series
Technical Datasheet:
MAL219691215E3   Datasheet
See all Technical Docs

Product Information

:
15F
:
7V
:
Radial Leaded
:
ENYCAP 196HVC Series
:
+80%, -20%
:
13mm
:
1000 hours @ 85°C
:
-20°C
:
85°C
:
12.5ohm
:
12mm
:
12.5mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.
  • Alternative product to rechargeable backup batteries
  • Low profile (2.5mm) to fit portable and compact designs
  • Soft and low transient voltage controlled charging characteristic
  • Non-hazardous electrolyte, no cell balancing necessary
  • Up to 2000h useful life at 85°C
  • Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
  • Various layouts (flat, stacked, pins, tabs)
  • Maintenance-free
  • More cycle-resistant than rechargeable batteries

Related Searches

9 In stock

9 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

40 will be available for delivery on 11/02/20

More stock available week commencing 21/09/20

HK$118.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$118.30
 
5+ HK$107.60
 
20+ HK$96.73
 
40+ HK$84.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.