You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAL222090008E3 - 

Supercapacitor, 45 F, 2.7 V, Radial Leaded, ENYCAP 220 EDLC Series, +50%, -20%, 7.5 mm

MAL222090008E3 - Supercapacitor, 45 F, 2.7 V, Radial Leaded, ENYCAP 220 EDLC Series, +50%, -20%, 7.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL222090008E3
Order Code:
2759480
Product Range
ENYCAP 220 EDLC Series
Technical Datasheet:
MAL222090008E3   Datasheet
See all Technical Docs

Product Information

:
45F
:
2.7V
:
Radial Leaded
:
ENYCAP 220 EDLC Series
:
+50%, -20%
:
7.5mm
:
1000 hours @ 85°C
:
-40°C
:
85°C
:
0.021ohm
:
-
:
18mm
:
35mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Polarized electrical double layer energy storage capacitors with high capacity and high energy density. These products are designed for power backup, burst power support, storage device for energy harvesting, micro UPS power source and energy recovery applications.
  • Rapid charge and discharge
  • Useful life of 1000h at 85°C and > 10 years at 20°C
  • 2 years shelf life at 20°C
  • Maintenance-free, no service necessary

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 29/07/19

Contact me when back in stock

HK$53.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$53.10
 
5+ HK$48.82
 
20+ HK$47.77
 
40+ HK$42.45
 
100+ HK$38.25
 
200+ HK$33.97
 
400+ HK$32.93
 
800+ HK$31.88
 
1000+ HK$30.83