You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL222090008E3 - 

Supercapacitor, 45 F, 2.7 V, Radial Leaded, ENYCAP 220 EDLC Series, +50%, -20%, 7.5 mm

MAL222090008E3 - Supercapacitor, 45 F, 2.7 V, Radial Leaded, ENYCAP 220 EDLC Series, +50%, -20%, 7.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL222090008E3
Order Code:
2759480
Product Range
ENYCAP 220 EDLC Series
Technical Datasheet:
MAL222090008E3   Datasheet
See all Technical Docs

Product Information


:
45F

:
2.7V

:
Radial Leaded

:
ENYCAP 220 EDLC Series

:
+50%, -20%

:
7.5mm

:
1000 hours @ 85°C

:
-40°C

:
85°C

:
0.021ohm

:
-

:
18mm

:
35mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Polarized electrical double layer energy storage capacitors with high capacity and high energy density. These products are designed for power backup, burst power support, storage device for energy harvesting, micro UPS power source and energy recovery applications.
  • Rapid charge and discharge
  • Useful life of 1000h at 85°C and > 10 years at 20°C
  • 2 years shelf life at 20°C
  • Maintenance-free, no service necessary

Available for back order

More stock available to supplier lead times which is approximately 7/09/20

Notify me when back in stock

HK$58.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$58.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$51.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$41.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$35.56
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$32.97
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$32.33
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$32.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.