You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

O096O064ALPP3N0000

Graphic OLED, 96 x 64 Pixels, Yellow on Black, 3V, I2C, Parallel, SPI, 24.9mm x 22.9mm, -40 °C

O096O064ALPP3N0000 - Graphic OLED, 96 x 64 Pixels, Yellow on Black, 3V, I2C, Parallel, SPI, 24.9mm x 22.9mm, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
O096O064ALPP3N0000
Order Code:
2769943
Product Range
OLED-096O064A Series
See all Technical Docs

Product Overview

The O096O064ALPP3N0000 from Vishay is a yellow emitting 96 x 06 dot graphic (COG) display OLED module.
  • 5V driver voltage
  • With polarized, passive matrix display

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
96 x 64 Pixels

:
Yellow on Black

:
3V

:
I2C, Parallel, SPI

:
24.9mm x 22.9mm

:
-40°C

:
80°C

:
COG

:
OLED-096O064A Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 17/05/21

Notify me when back in stock

HK$54.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$54.14