You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY RCC060349K9FKEA
RES, AEC-Q200, 49K9, 1%, 0.2W, 0603
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCC060349K9FKEA
- Order Code:
- 3464746
-
- Technical Datasheet:
- RCC060349K9FKEA Datasheet
Product Range Selector (RCC e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 49.9kohm
- :
- ± 1%
- :
- 200mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- Medium Power
- :
- RCC e3 Series
- :
- ± 100ppm/K
- :
- 150V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
3,275 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/18/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 1000+
- 5000+
- 10000+
- 25000+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$0.987 | |
10+ | HK$0.477 | |
100+ | HK$0.214 | |
1000+ | HK$0.148 | |
5000+ | HK$0.107 | |
10000+ | HK$0.099 | |
25000+ | HK$0.092 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.