You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VSB2045-M3/54

Schottky Rectifier, 45 V, 20 A, Single, P600, 2 Pins, 580 mV

VISHAY VSB2045-M3/54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VSB2045-M3/54
Order Code:
1864887
Product Range
VSB20 Series
Technical Datasheet:
VSB2045-M3/54   Datasheet
See all Technical Docs

Product Range Selector (VSB20 Series)

See all from this product range

Alternatives for VSB2045-M3/54

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The VSB2045-M3/54 is a photovoltaic solar cell protection Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in solar cell junction box as a bypass diode for protection, using DC forward current without reverse bias.
  • Colour band denotes cathode end
  • Trench MOS Schottky technology
  • Low forward-voltage drop, low power losses
  • High efficiency operation
  • High forward surge capability

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
45V

:
20A

:
Single

:
P600

:
2Pins

:
580mV

:
250A

:
150°C

:
VSB20 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

HK$16.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$16.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$14.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$12.28
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$10.89
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ HK$9.69