You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VSOP58438 - 

Signal Conditioner, 38 kHz, 2.7 V, 5.5 V, QFN, 8 Pins, -25 °C

VSOP58438 - Signal Conditioner, 38 kHz, 2.7 V, 5.5 V, QFN, 8 Pins, -25 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VSOP58438
Order Code:
2251613
Technical Datasheet:
VSOP58438   Datasheet
See all Technical Docs

Product Overview

The VSOP58438 is a 38kHz Preamplifier designed for use in an IR receiver application together with a photo pin diode. It is a sophisticated receiver concept that is very sensitive to data signals and compatible with the most common data formats for IR remote control. On the other hand it is immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps is suppressed, there are no unwanted pulses at the output.
  • Narrow bandpassfilter for all common carrier frequencies
  • High immunity against DC light
  • Intelligent AGC to suppress disturbance from fluorescent lamps and CRTs
  • Low power consumption
  • Wide supply voltage range
  • High immunity against ripple on the supply voltage
  • Output active low
  • IC manufactured in CMOS technology

Applications

Security

Product Information

:
38kHz
:
2.7V
:
5.5V
:
QFN
:
8Pins
:
-25°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$8.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$8.16
 
10+ HK$5.30
 
100+ HK$4.02
 
500+ HK$3.03
 
1000+ HK$2.74
 
3000+ HK$2.55