You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2060-423/998-404

Wire-To-Board Terminal Block, 4 mm, 3 Ways, 24 AWG, 18 AWG, 0.75 mm², Push In

WAGO 2060-423/998-404
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2060-423/998-404
Order Code:
2344032
Technical Datasheet:
2060-423/998-404   Datasheet
See all Technical Docs

Alternatives for 2060-423/998-404

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The 2060-423/998-404 is a 3-pole 9A black wire-to-board Terminal Block with surface mount right-angle block orientation and Push-in CAGE CLAMP® wire connection technology. It has tin-plated copper alloy contact with glass fibre-reinforced polyphthalamide insulating material.
  • Direct push-in of solid conductors
  • Push button for connection of stranded conductors and for removal of all wire types
  • A total height of only 4.5mm helps minimize shadowing in LED applications
  • Large flat area for easy pick-n-place
  • Wiring ports with balcony design-creates lead-in for ease of wiring, even at a slight angle
  • UL94V-0 Flammability rating
  • -60 to 105°C Operating temperature

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm

:
3Ways

:
24AWG

:
18AWG

:
0.75mm²

:
Push In

:
9A

:
160V

:
Through Hole Right Angle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

HK$10.33

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$10.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$9.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$8.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --