You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WALSIN 0402B221K500CT

SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, Walsin MLCC

WALSIN 0402B221K500CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
0402B221K500CT
Order Code:
2495275
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Walsin MLCC
Technical Datasheet:
0402B221K500CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Walsin MLCC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
220pF

:
50V

:
0402 [1005 Metric]

:
± 10%

:
X7R

:
Walsin MLCC

:
1.02mm

:
0.5mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The general purpose series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±5%, ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Full Reel
 
Additional packaging options available
Re-reel (minimum 500/reel):2496776RL Check stock
Cut Tape :2496776 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/29/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$0.039

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 20000+
  • 30000+
  • 50000+
  • 100000+
  • 250000+
Quantity Price Your Price
 
 
10000+ HK$0.039
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ HK$0.037
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ HK$0.035
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ HK$0.032
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ HK$0.026
Promotional price
Contract Price
Web only price
Web only contract price
 
250000+ HK$0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2496776) x 0.042 = HK$420.00
Total Price: HK$420.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Re-reel 2496776RL) x 0.042 = HK$420.00
Total Price: HK$420.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2495275) x 0.039 = HK$390.00
Total Price: HK$390.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2496776
2496776RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.