You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WF12P33R0FTL

SMD Chip Resistor, 33 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power

WALSIN WF12P33R0FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF12P33R0FTL
Order Code:
2669105
Product Range
WF Series
Technical Datasheet:
WF12P33R0FTL   Datasheet
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33ohm

:
± 1%

:
500mW

:
1206 [3216 Metric]

:
Thick Film

:
High Power

:
WF Series

:
± 100ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The WF12P series resistors from Walsin are thick film high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF12P series resistors are used in power supply, PDA, digital meter, computer, battery charger and DC to DC power converter.
  • Resistance values ranges from 1ohm to 1Mohm
  • EIA 1206 case size
  • TCR value is ±100ppm/°C
  • Available in ±1% and ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • Jumpers are also available
  • High reliability and stability
  • Reduced size of final equipment, flame retardant
  • High power rating and compact size
  • Continuous working voltage of 200V and rated power of 500mW
Packaging type Reel
  Additional packaging options available
Cut Tape :2670380 Check stock

Available for back order

More stock available to supplier lead times which is approximately 17/05/21

Notify me when back in stock

View all alternatives / recommendations

HK$0.128

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ HK$0.128
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2670380

 

 
Verificar localização do estoque (importante)
 
 

 

More stock available week commencing 17/05/21

 

 
Quantity List Price Your Price
10+ HK$0.693
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$0.384
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.309
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.22
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$0.177
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2670380) x 0.177 = HK$885.00
Total Price: HK$885.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2669105) x 0.128 = HK$640.00
Total Price: HK$640.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2670380
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange