You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WF12P4700FTL
SMD Chip Resistor, 470 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power
- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WF12P4700FTL
- Order Code:
- 2669110
- Product Range
- WF Series
- Technical Datasheet:
- WF12P4700FTL Datasheet
Product Range Selector (WF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470ohm
- :
- ± 1%
- :
- 500mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- High Power
- :
- WF Series
- :
- ± 100ppm/°C
- :
- 200V
- :
- -
Technical Docs (2)
Product Overview
- Resistance values ranges from 1ohm to 1Mohm
- EIA 1206 case size
- TCR value is ±100ppm/°C
- Available in ±1% and ±5% tolerance
- Operating temperature range of -55°C to 155°C
- Jumpers are also available
- High reliability and stability
- Reduced size of final equipment, flame retardant
- High power rating and compact size
- Continuous working voltage of 200V and rated power of 500mW
Available for back order
More stock available to supplier lead times which is approximately 17/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)