You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WF12P82R0FTL
SMD Chip Resistor, 82 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power
- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WF12P82R0FTL
- Order Code:
- 2669125
- Product Range
- WF Series
- Technical Datasheet:
- WF12P82R0FTL Datasheet
Product Range Selector (WF Series)
See all from this product rangeAlternatives for WF12P82R0FTL
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 82ohm
- :
- ± 1%
- :
- 500mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- High Power
- :
- WF Series
- :
- ± 100ppm/°C
- :
- 200V
- :
- -
Technical Docs (2)
Product Overview
- Resistance values ranges from 1ohm to 1Mohm
- EIA 1206 case size
- TCR value is ±100ppm/°C
- Available in ±1% and ±5% tolerance
- Operating temperature range of -55°C to 155°C
- Jumpers are also available
- High reliability and stability
- Reduced size of final equipment, flame retardant
- High power rating and compact size
- Continuous working voltage of 200V and rated power of 500mW
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | List Price | Your Price |
---|---|---|
10+ | HK$0.832 | |
100+ | HK$0.461 | |
500+ | HK$0.37 | |
1000+ | HK$0.264 | |
2500+ | HK$0.213 |
Pricing is unavailable. Please contact customer services.