You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WK08V105 JTL

SMD Chip Resistor, 1 Mohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage

WALSIN WK08V105 JTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WK08V105 JTL
Order Code:
2670402
Product Range
WK Series
Technical Datasheet:
WK08V105 JTL   Datasheet
See all Technical Docs

Product Range Selector (WK Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mohm

:
± 5%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
High Voltage

:
WK Series

:
± 100ppm/°C

:
400V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WK08V series resistors from Walsin are high voltage chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WK08V series resistors are used in power supply, measurement instrument, backlight inverter, medical or military equipments.
  • Resistance values ranges from 47ohm to 51Mohm
  • EIA 0805 case size
  • ±100ppm/°C, ±200ppm/°C and +500/-200ppm/°C TCR values
  • Available in ±1%, ±2% and ±5% tolerance
  • Maximum power dissipation of 125mW at Tamb=70°C
  • Special material and design for high working voltage require
  • Compatible with flow and reflow soldering
  • High limiting voltage
  • Maximum operation voltage of 400V and maximum overload voltage of 800V
Packaging type Cut Tape

4,719 In stock

4,719 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$2.44

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ HK$2.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.35
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.772
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$0.622
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange