You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WK08V825 JTL

SMD Chip Resistor, 8.2 Mohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage

WALSIN WK08V825 JTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WK08V825 JTL
Order Code:
2669133
Product Range
WK Series
Technical Datasheet:
WK08V825 JTL   Datasheet
See all Technical Docs

Product Range Selector (WK Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.2Mohm

:
± 5%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
High Voltage

:
WK Series

:
± 100ppm/°C

:
400V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WK08V series resistors from Walsin are high voltage chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WK08V series resistors are used in power supply, measurement instrument, backlight inverter, medical or military equipments.
  • Resistance values ranges from 47ohm to 51Mohm
  • EIA 0805 case size
  • ±100ppm/°C, ±200ppm/°C and +500/-200ppm/°C TCR values
  • Available in ±1%, ±2% and ±5% tolerance
  • Maximum power dissipation of 125mW at Tamb=70°C
  • Special material and design for high working voltage require
  • Compatible with flow and reflow soldering
  • High limiting voltage
  • Maximum operation voltage of 400V and maximum overload voltage of 800V
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2670408 Check stock

15,000 In stock Need more?

15,000 available for 3 - 4 business days delivery

HK$0.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ HK$0.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Re-reel 2670408) x 0.6 = HK$3,000.00
Total Price: HK$3,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2669133) x 0.34 = HK$1,700.00
Total Price: HK$1,700.00
Choose your packaging preference
2670408
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange