You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WK12V435 JTL
SMD Chip Resistor, 4.3 Mohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WK12V435 JTL
- Order Code:
- 2669144
- Product Range
- WK Series
- Technical Datasheet:
- WK12V435 JTL Datasheet
Product Range Selector (WK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.3Mohm
- :
- ± 5%
- :
- 250mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- High Voltage
- :
- WK Series
- :
- ± 100ppm/°C
- :
- 500V
- :
- -
Technical Docs (1)
Product Overview
- Resistance values ranges from 47ohm to 51Mohm
- EIA 1206 case size
- ±100ppm/°C, ±200ppm/°C and +500/-200ppm/°C TCR values
- Available in ±1%, ±2% and ±5% tolerance
- Maximum power dissipation of 250mW at Tamb=70°C
- Special material and design for high working voltage require
- Compatible with flow and reflow soldering
- High limiting voltage
- Maximum operation voltage of 500V and maximum overload voltage of 1000V
Available for back order
More stock available to supplier lead times which is approximately 3/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | List Price | Your Price |
---|---|---|
10+ | HK$0.819 | |
100+ | HK$0.21 | |
500+ | HK$0.119 | |
1000+ | HK$0.082 | |
2500+ | HK$0.055 |
Pricing is unavailable. Please contact customer services.