You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WK12V474 JTL
SMD Chip Resistor, 470 kohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WK12V474 JTL
- Order Code:
- 2670420
- Product Range
- WK Series
- Technical Datasheet:
- WK12V474 JTL Datasheet
Product Range Selector (WK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470kohm
- :
- ± 5%
- :
- 250mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- High Voltage
- :
- WK Series
- :
- ± 100ppm/°C
- :
- 500V
- :
- -
Technical Docs (1)
Product Overview
- Resistance values ranges from 47ohm to 51Mohm
- EIA 1206 case size
- ±100ppm/°C, ±200ppm/°C and +500/-200ppm/°C TCR values
- Available in ±1%, ±2% and ±5% tolerance
- Maximum power dissipation of 250mW at Tamb=70°C
- Special material and design for high working voltage require
- Compatible with flow and reflow soldering
- High limiting voltage
- Maximum operation voltage of 500V and maximum overload voltage of 1000V
2,670 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | HK$2.44 | |
100+ | HK$1.35 | |
500+ | HK$1.09 | |
1000+ | HK$0.772 | |
2500+ | HK$0.622 |
Pricing is unavailable. Please contact customer services.