You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WR08X1870FTL - 

SMD Chip Resistor, 0805 [2012 Metric], 187 ohm, WR08 Series, 150 V, Thick Film, 125 mW

WR08X1870FTL - SMD Chip Resistor, 0805 [2012 Metric], 187 ohm, WR08 Series, 150 V, Thick Film, 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WR08X1870FTL
Order Code:
2670973
Product Range
WR08 Series
Technical Datasheet:
WR08X1870FTL   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
187ohm
:
WR08 Series
:
150V
:
Thick Film
:
125mW
:
± 1%
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WR08 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR08 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0805 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Maximum operation voltage is 150V and rated power is 125mW
  • Jumpers are also available

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for WR08X1870FTL

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ HK$0.14   100+ HK$0.13   500+ HK$0.07   1000+ HK$0.06   2500+ HK$0.04   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

5000+ HK$0.029  

Restricted Item Add

Related Searches

Packaging type Cut Tape

3,491 In stock

3,491 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

HK$0.423

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ HK$0.423
 
100+ HK$0.108
 
500+ HK$0.063
 
1000+ HK$0.045
 
2500+ HK$0.027