You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WL-1051QC1
NEON INDICATOR, 230VAC, 1.5mA, RED
- Manufacturer:
- WAMCO WAMCO
- Manufacturer Part No:
- WL-1051QC1
- Order Code:
- 2096507
- Technical Datasheet:
- WL-1051QC1 Datasheet
Product Range Selector (1051QC Series)
See all from this product rangeAlternatives for WL-1051QC1
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 250V
- :
- Quick Connect
- :
- Red
- :
- 12.7mm
- :
- Round with Flat Top
- :
- 1.5mA
- :
- 1051QC Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
300+ | HK$20.76 | |
500+ | HK$18.76 |
Pricing is unavailable. Please contact customer services.