You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1306130000 - 

Plastic Enclosure, Instrument, Polyester (PET), Glass Fibre Reinforced, 250 mm, 400 mm, 120 mm

1306130000 - Plastic Enclosure, Instrument, Polyester (PET), Glass Fibre Reinforced, 250 mm, 400 mm, 120 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1306130000
Order Code:
561617
Also Known As:
KLIPPON POK 254012 EX
Technical Datasheet:
1306130000   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
Polyester (PET), Glass Fibre Reinforced
:
250mm
:
400mm
:
120mm
:
IP66
:
Black
:
-
:
9.84"
:
15.75"
:
4.72"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1306130000 is a Klippon® POK Enclosure made of fibreglass reinforced polyester offers a high-quality solution for protecting electrical components. The KLIPPON POK 254012 EX glass-fibre reinforced polyester enclosure of the Klippon® POK range offers a high-quality solution for protecting electrical components. This enclosure is ideal wherever corrosion resistance, shock resistance and a high degree of protection are required.
  • Cover with stainless steel screws in cross-head/slotted design
  • Moulded gasket made of silicone or chloroprene
  • Fixing holes outside the sealed area
  • Mounting directly in the enclosure or using an internal mounting plate
  • Direct wall mounting possible using fixing holes or mounting feet
  • Fastening thread to attach mounting rails and plates

Applications

Industrial

Also Known As

KLIPPON POK 254012 EX

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

HK$1,688.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,688.66
 
10+ HK$1,674.18
 
25+ HK$1,622.41
 
50+ HK$1,552.58