You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

05056068001

Hex Driver Bit, Slotted, 1.2mm x 6.5mm Bit, 25 mm Overall

WERA 05056068001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05056068001
Order Code:
2832253
Also Known As:
4013288034441
Technical Datasheet:
05056068001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Slotted

:
1.2mm x 6.5mm

:
25mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Comes with Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Tough viscous, for universal use; ¼ inch hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
  • For slotted screws
  • Ductile and tough for hard materials
  • BiTorsion zone to absorb peak loads
  • 1/4" hexagon drive (Wera connecting series 1)
  • Take it easy tool finder: colour coding according to profile and size

Also Known As

4013288034441

No Longer Manufactured

HK$17.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$17.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --