You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

05074734001 - 

Torque, Screwdriver, Adjustable, 0.25 " Drive, 155 mm Length, 0.92ft-lb to 2.42ft-lb

05074734001 - Torque, Screwdriver, Adjustable, 0.25 " Drive, 155 mm Length, 0.92ft-lb to 2.42ft-lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05074734001
Order Code:
2832417
Also Known As:
4013288106995
Technical Datasheet:
05074734001   Datasheet
See all Technical Docs

Product Information

:
Adjustable
:
0.92ft-lb to 2.42ft-lb
:
1.24N-m to 3.28N-m
:
6.35mm
:
0.25"
:
155mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera torque screwdriver. Dependable protection against electrostatic energy and associated damage. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
  • Adjustable Kraftform ESD torque screwdriver with Rapidaptor quick-release chuck
  • ESD-safe tool
  • Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
  • Hexagonal anti-roll feature against rolling away
  • Rapidaptor quick-release chuck for bits with 1/4" hex head drive

Also Known As

4013288106995

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$974.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$974.45