You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

05074842001 - 

Torque, Screwdriver, Adjustable, 0.25 " Drive, 155 mm Length, 1.2N-m to 3N-m

05074842001 - Torque, Screwdriver, Adjustable, 0.25 " Drive, 155 mm Length, 1.2N-m to 3N-m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05074842001
Order Code:
2832423
Also Known As:
4013288179098
Technical Datasheet:
05074842001   Datasheet
See all Technical Docs

Product Information

:
Adjustable
:
0.885ft-lb to 2.21ft-lb
:
1.2N-m to 3N-m
:
6.35mm
:
0.25"
:
155mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera torque screwdriver. Secure protection against electrostatic charge and associated damage. Comes with pre-set torque value for all applications where the same, constant torque and repeat accuracy are required. The torque value can be modified within a specific measurement range. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
  • Pre-set Kraftform ESD torque screwdriver
  • ESD-safe tool
  • Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
  • Suitable for bits with 1/4" hex head drive
  • Rapidaptor quick-release chuck for bits with 1/4" hex head drive

Also Known As

4013288179098

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 29/07/19

Contact me when back in stock

HK$795.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$795.83