You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WS.005.3125 - 

Plastic Enclosure, Multipurpose, Nylon, 16.5 mm, 90.5 mm, 58 mm, IP20

WS.005.3125 - Plastic Enclosure, Multipurpose, Nylon, 16.5 mm, 90.5 mm, 58 mm, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WS.005.3125
Order Code:
3187846
Technical Datasheet:
WS.005.3125   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
Nylon
:
16.5mm
:
90.5mm
:
58mm
:
IP20
:
Grey
:
-
:
0.65"
:
3.56"
:
2.28"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WS.005.3125 is a DIN type-2 WEG Empty Housing Enclosure comes pre-assembled with connection terminals supplied U-foot and without PCB. The combination of field-tested Wieland connection system and a high quality compact housing guarantees the safety required in all fields of application. Even under extreme conditions, the equipment has a long service life, technical perfection and reliability.
  • Electronic modules are protected and housed in a very narrow space

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

47 will be available for delivery on 4/10/19

More stock available week commencing 28/10/19

Contact me when back in stock

HK$41.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$41.07