You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FKP2D001001D00JSSD - 

DC Film Capacitor, 100 pF, PP (Polypropylene), ± 5%, FKP2 Series, Potted

FKP2D001001D00JSSD - DC Film Capacitor, 100 pF, PP (Polypropylene), ± 5%, FKP2 Series, Potted

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
FKP2D001001D00JSSD
Order Code:
1005979
Product Range
FKP2 Series
See all Technical Docs

Product Information

:
100pF
:
-
:
PP (Polypropylene)
:
± 5%
:
FKP2 Series
:
Potted
:
Radial Leaded
:
5mm
:
-55°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FKP2D001001D00JSSD is a radial leaded polypropylene (PP) Film Capacitor for pulse applications in 5mm PCM. The FKP2 series film capacitor has tinned wire terminations and UL94V-0 solvent-resistant/flame-retardant plastic case with epoxy resin seal encapsulation. Suitable for high frequency applications such as LC-filtering, oscillating circuits, sample and hold.
  • Pulse duty construction
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

Audio, Clock & Timing, Industrial

Related Searches

40,979 In stock

520 available for 1 - 2 business days delivery
40,263 available for 3 - 4 business days delivery
196 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

HK$3.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.69
 
10+ HK$2.56
 
100+ HK$1.54
 
500+ HK$1.15
 
1000+ HK$0.968
 
2500+ HK$0.925
 
5000+ HK$0.874