You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FKP2O100471D00JSSD - 

DC Film Capacitor, 47 pF, 1 kV, Film / Foil PP, ± 5%, FKP2 Series, Potted

FKP2O100471D00JSSD - DC Film Capacitor, 47 pF, 1 kV, Film / Foil PP, ± 5%, FKP2 Series, Potted

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
FKP2O100471D00JSSD
Order Code:
1519289
Product Range
FKP2 Series
See all Technical Docs

Product Information

:
47pF
:
1kV
:
Film / Foil PP
:
± 5%
:
FKP2 Series
:
Potted
:
Radial Leaded
:
5mm
:
-55°C
:
100°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FKP2O100471D00JSSD is a radial leaded polypropylene (PP) Film Capacitor for pulse applications in 5mm PCM. The FKP2 series film capacitor has tinned wire terminations and UL94V-0 solvent-resistant/flame-retardant plastic case with epoxy resin seal encapsulation. Suitable for high frequency applications such as LC-filtering, oscillating circuits, sample and hold.
  • Pulse duty construction
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

Audio, Clock & Timing, Industrial

Related Searches

11,965 In stock

6 available for 1 - 2 business days delivery
11,959 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

HK$6.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.25
 
10+ HK$5.19
 
100+ HK$4.54
 
500+ HK$3.38
 
1000+ HK$3.03
 
2000+ HK$2.56
 
4000+ HK$2.32
 
8000+ HK$2.20
 
12000+ HK$2.02