You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MKS2B046801M00JSSD - 

DC Film Capacitor, 6.8 µF, 50 V, PET (Polyester), ± 5%, MKS2 Series

MKS2B046801M00JSSD - DC Film Capacitor, 6.8 µF, 50 V, PET (Polyester), ± 5%, MKS2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
MKS2B046801M00JSSD
Order Code:
1890127
Product Range
MKS2 Series
See all Technical Docs

Product Information

:
6.8µF
:
50V
:
PET (Polyester)
:
± 5%
:
MKS2 Series
:
-
:
Radial Leaded
:
5mm
:
-55°C
:
100°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Wima MKS2 series capacitors are radial leaded, metalized polyester (PET) film capacitors with 5mm pitch spacing. The capacitance value ranges from 0.01µF to 10µF. Typical applications include bypass, blocking, coupling, decoupling and timing. These film capacitors are non polarized electrical capacitors with an insulated Polyethylene terephthalate (PET) film as dielectric.
  • High volume/capacitance ratio
  • Self healing property
  • Rated voltage of 50VDC, 63VDC, 100VDC, 250VDC, 400VDC and 630VDC
  • ±5%, ±10% and ±20% tolerance
  • Available in -55°C to 125°C (for >=63) and -55°C to 100°C (for 50V)temperature ranges
  • Compliant to IEC 60384-2 standard
  • Flame retardant plastic case with epoxy resin coated
  • Operational life is greater than 300000 hours

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

19 In stock

19 available for 1 - 2 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

HK$16.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ HK$16.70
 
100+ HK$12.76
 
250+ HK$10.96
 
500+ HK$9.68
 
1000+ HK$8.50