You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MP3 0.47UF +/-20% 250V - 

Safety Capacitor, 0.47 µF, X2, MPX2 Series, 250 V, Paper (MP)

MP3 0.47UF +/-20% 250V - Safety Capacitor, 0.47 µF, X2, MPX2 Series, 250 V, Paper (MP)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
MP3 0.47UF +/-20% 250V
Order Code:
1006062
Product Range
MPX2 Series
See all Technical Docs

Product Information

:
0.47µF
:
X2
:
MPX2 Series
:
250V
:
-
:
Paper (MP)
:
± 20%
:
-
:
-
:
Radial Leaded
:
-40°C
:
110°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP 3-X2 series from Wima are metalized paper capacitors. These capacitors are used in RFI applications requiring X2 safety classification to meet EMC regulations. The capacitance range includes values from 1000pF to 1.0µF. Capacitors are connected to the mains between phase and neutral or phase and phase conductors.
  • ±20% tolerance
  • Operating temperature range -40°C to +110°C
  • Rated voltage of 250VAC, 275VAC
  • Particularly high reliability against active and passive flammability
  • Excellent self healing and high voltage strength
  • High degree of interference suppression due to good attenuation and low ESR
  • Installation category II in accordance with IEC 60664, pulse peak voltage of 2.5kV

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

1,520 In stock

8 available for 1 - 2 business days delivery
1,512 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

HK$24.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.59
 
25+ HK$22.13
 
100+ HK$18.83
 
250+ HK$17.36