You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7447669012
Wirewound Inductor, 1.2 µH, 0.105 ohm, 182 MHz, 1.8 A, 1812 [4532 Metric], WE-GFH Series
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 7447669012
- Order Code:
- 2493201
- Product Range
- WE-GFH Series
- Technical Datasheet:
- 7447669012 Datasheet
Product Range Selector (WE-GFH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.2µH
- :
- 0.105ohm
- :
- 182MHz
- :
- 1.8A
- :
- 1812 [4532 Metric]
- :
- WE-GFH Series
- :
- ± 10%
- :
- Unshielded
- :
- Iron
Technical Docs (2)
Product Overview
- 4532 case style
- Inductance value range from 1µH to 220µH
- Rated current range from 200mA to 1.9A
- DC resistance value range from 81mohm to 7.2ohm
- Q factor is 30 and self resonant frequency is 182MHz
- Operating temperature range from -40°C to 125°C
- High rated current with low DC resistance
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$3.33 | |
50+ | HK$2.87 | |
100+ | HK$2.48 | |
250+ | HK$2.21 |
Pricing is unavailable. Please contact customer services.