You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

760308MP - 

Design Kit, Wireless Power Solution, 5-Piece

760308MP - Design Kit, Wireless Power Solution, 5-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
760308MP
Order Code:
2696074
Technical Datasheet:
760308MP   Datasheet
See all Technical Docs

Product Overview

The 760308MP from Wurth Elektronik is a wireless power medium power solution design kit. It is complete and efficient solution based on Rx and Tx chipset. This design kit features flexible and modular approach for fast integration of wireless power in product design. It is used in devices with a large number of mating cycles to avoid connector damage, smartphones, tablets, headsets and portable media players.
  • Plug & play wireless power design kit, medium power solution
  • Qi standard version 1.2 compliant with extended power profile
  • Based on the transmitter type MP-A7
  • Excellent performance due to use of litz wire coil
  • Operating temperature range from -20°C up to +105°C
  • Inductance of 12µH at 125KHz/10mA, Q-factor of 33 at 125KHz/10mA
  • Maximum rated current of 3A at ΔT = 40K, saturation current of 6A (typ)
  • Maximum DC resistance of 0.2ohm at 20°C
  • Self resonant frequency of 13MHz

Applications

Wireless, Communications & Networking

Contents

Transmitter module, Receiver module, LED load module, Quick start guide, Power adapter with EU, US and UK adapter.

Product Information

:
Rohm Semiconductor
:
B57020MWV, BD57015GWL, ML610Q772
:
Power Management
:
Wireless Power Transmitter & Receiver
:
-
:
-
:
-
:
Transmitter Module, Receiver Module, LED Load Module, Power Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/07/19

HK$1,965.42

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,965.42