You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

860010283033 - 

Electrolytic Capacitor, 33000 µF, 10 V, WCAP-ATG8 Series, ± 20%, Radial Leaded, 22 mm

860010283033 - Electrolytic Capacitor, 33000 µF, 10 V, WCAP-ATG8 Series, ± 20%, Radial Leaded, 22 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
860010283033
Order Code:
2465637
Product Range
WCAP-ATG8 Series
Technical Datasheet:
860010283033   Datasheet
See all Technical Docs

Product Information

:
33000µF
:
10V
:
WCAP-ATG8 Series
:
± 20%
:
Radial Leaded
:
22mm
:
10mm
:
51mm
:
-40°C
:
85°C
:
2000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WCAP-ATG8 series radial leaded Aluminium Electrolytic Capacitor with wide capacitance value and load life of 2000hrs at 85°C.
  • Wave soldering method
  • -40 to 85°C Operating temperature range

Applications

Industrial

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

50 will be available for delivery on 25/07/19

More stock available week commencing 7/10/19

HK$64.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$64.55
 
10+ HK$64.46
 
50+ HK$54.96
 
100+ HK$47.86
 
250+ HK$42.55
 
500+ HK$37.24
 
1000+ HK$35.44