You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

860131275004 - 

Electrolytic Capacitor, 4.7 µF, 350 V, WCAP-ATET Series, ± 20%, Radial Leaded, 10 mm

860131275004 - Electrolytic Capacitor, 4.7 µF, 350 V, WCAP-ATET Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
860131275004
Order Code:
2495099
Product Range
WCAP-ATET Series
Technical Datasheet:
860131275004   Datasheet
See all Technical Docs

Product Information

:
4.7µF
:
350V
:
WCAP-ATET Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
16mm
:
-25°C
:
125°C
:
2000 hours @ 125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WCAP-ATET series capacitors from Wurth Elektronik are radial leaded aluminium electrolytic capacitors. The capacitance values ranges from 470nF to 1mF.
  • Voltage rating available from 10V to 350V
  • Capacitor diameter varies from 5mm to 16mm
  • Capacitor length varies from 11mm to 31.5mm
  • Operating temperature range from -40°C to 125°C for UR < 250V and -25°C to 125°C for UR >=250V
  • Load life ranges from 1000h to 2000h at 125°C
  • Suitable for wave soldering
  • High temperature and long life capacitors

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$5.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.86
 
10+ HK$5.83
 
50+ HK$4.88
 
100+ HK$4.26
 
250+ HK$3.78
 
500+ HK$3.31
 
1000+ HK$3.16