You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DK-K7-CONN-G - 

Development Kit, Xilinx Kintex-7 FPGA, 20Gbps Data Rate, High Performance Applications

DK-K7-CONN-G - Development Kit, Xilinx Kintex-7 FPGA, 20Gbps Data Rate, High Performance Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
DK-K7-CONN-G
Order Code:
2763250

Product Overview

The DK-K7-CONN-G from Xilinx is a Kintex®-7 FPGA connectivity kit. This is a 20Gb/s platform for high bandwidth and high performance applications containing all the necessary hardware, tools and IP to power quickly through user evaluation and development of connectivity systems. This includes a 20Gb/s targeted reference design featuring PCI Express®, a DMA IP core from Northwest Logic, 10GBase-R, AXI and a Virtual FIFO memory controller interfacing to an external DDR3 memory. To control and monitor this design the board includes a connectivity GUI built on Fedora Live OS which includes all the software drivers. Additionally, this board contains the relevant SFP+ FMC daughter card, cable and transceiver modules needed to utilize this design. It implement video display applications with HDMI out expand I/O with the FPGA Mezzanine Card (FMC) interface.
  • Optimized for quickly prototyping high performance serial transceiver application via Kintex®-7 FPGA
  • Demonstrates an featuring 10GBase-R interfacing to external DDR3 memory
  • Advanced memory interface with 1GB DDR3 SODIM memory
  • Enabling serial connectivity with PCIe Gen2x4, SFP+ and SMA pairs, UART, IIC
  • Supports embedded processing with MicroBlaze, soft 32bit RISC
  • Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII​)

Applications

Embedded Design & Development

Contents

XC7K325T-2FFG900C FPGA, Full seat Vivado® design suite, Northwest logic PCI express DMA back-end IP (Evaluation License, 12hr hardware timeout), Control & monitor GUI, Fedora 16 Live OS DVD required software drivers and source code, FMC daughter card, Two 10Gb Ethernet transceiver modules and a single fibre optic patch cable, Targeted reference design, Board design files (DxDesigner 2005, Allegro 16.3 - 16.5), Cables and power supply.

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Product Information

:
Xilinx
:
XC7K325T-2FFG900C 
:
Embedded Connectivity
:
-
:
FPGA
:
-
:
Kintex-7
:
Eval Brd XC7K325T-2FFG900C, Vivado Design Suite, FMC Card, Documentation, Pwr Supply & Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$28,598.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$28,598.97