You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DK-K7-EMBD-G - 

Development Kit, Xilinx Kintex-7 FPGA, Vivado® Design Suite, High Performance Applications

DK-K7-EMBD-G - Development Kit, Xilinx Kintex-7 FPGA, Vivado® Design Suite, High Performance Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
DK-K7-EMBD-G
Order Code:
2763251

Product Overview

The DK-K7-EMBD-G from Xilinx is a Kintex®-7 embedded kit. This kit includes the components of the Kintex-7 KC705 base evaluation kit plus all additional soft content that embedded designers need to quickly design their high performance embedded systems. This includes the embedded targeted reference design and relevant tools such as Vivado® Design Suite. Familiar Eclipse based integrated development environment (IDE), GNU tools, operating systems, libraries and a pre-verified reference design. The Kintex®-7 FPGA KC705 evaluation kit includes all the basic components of hardware, design tools, IP and pre-verified reference designs including a targeted design enabling high performance serial connectivity and advanced memory interfacing. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.
  • Supports embedded processing with MicroBlaze, soft 32bit RISC
  • Leverages the Kintex-7 KC705 base board

Applications

Embedded Design & Development

Contents

KC705 evaluation board featuring the XC7K325T-2FFG900C FPGA, Full seat Vivado® design suite, Northwest logic PCI express DMA back-end IP (Evaluation License, 12 hour hardware timeout), AMS 101 evaluation board, Getting started guide (web), Targeted Reference Design: PCIe Gen2x4 with a Northwest logic DMA IP engine showing sustained bandwidth up to 10Gb/s throughput end to end, Board design files (DxDesigner 2005, Allegro 16.3 - 16.5), Cables and power supply.

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Product Information

:
Xilinx
:
XC7K325T-2FFG900C
:
Embedded Systems
:
-
:
FPGA
:
-
:
Kintex-7
:
Eval Brd XC7K325T-2FFG900C, Vivado Design Suite, AMS 101, Documentation, Pwr Supply & Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$16,742.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$16,742.69