You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XC6SLX4-2TQG144I.

FPGA, Spartan-6, DCM, PLL, 102 I/O's, 33 MHz, 1.14 V to 1.26 V, TQFP-144

XILINX XC6SLX4-2TQG144I.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XC6SLX4-2TQG144I.
Order Code:
1876222
Product Range
Spartan-6 XC6SLX4 Series
See all Technical Docs

Product Range Selector (Spartan-6 XC6SLX4 Series)

See all from this product range

Product Overview

The XC6SLX4-2TQG144I is a Spartan®-3AN FPGA, available in various speed grades, with -3 having the highest performance. The timing characteristics of the commercial (XC) -2 speed grade industrial device are the same as for a -2 speed grade commercial device. The -2Q speed grade is exclusively for the expanded (Q) temperature range. The timing characteristics are equivalent to those shown for the -2 speed grades for the automotive and defence-grade devices.
  • Crystal oscillator, 62.5MHz low jitter
  • User controlled LED
  • Includes 32MB DRAM, 512kB Flash
  • High quality clock source

Applications

Industrial, Automotive, Aerospace, Defence, Military

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600

:
3840

:
Spartan-6

:
TQFP

:
144Pins

:
2

:
221184

:
102I/O's

:
DCM, PLL

:
1.14V

:
1.26V

:
3.3V

:
33MHz

:
Spartan-6 XC6SLX4 Series

:
MSL 3 - 168 hours
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
No Longer Stocked

HK$116.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$116.00
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
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --