You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XC6SLX9-2FTG256I.

FPGA, SPARTAN-6 LX, 9K, 256FTGBGA

XILINX XC6SLX9-2FTG256I.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XC6SLX9-2FTG256I.
Order Code:
1876227
Product Range
Spartan-6 XC6SLX9 Series
See all Technical Docs

Product Range Selector (Spartan-6 XC6SLX9 Series)

See all from this product range

Product Overview

The XC6SLX9-2FTG256I is a Spartan®-6 Logic-optimized FPGA with highest performance. It provides leading system integration capabilities with the lowest total cost for high-volume applications. It offers a new, more efficient, dual-register 6-input look-up table (LUT) logic and a rich selection of built-in system-level blocks. It include 18kb (2 x 9kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO™ technology, power-optimized high-speed serial transceiver blocks, PCI Express® compatible Endpoint blocks, advanced system-level power management modes, auto-detect configuration options and enhanced IP security with AES and Device DNA protection.
  • Multiple efficient integrated blocks
  • Optimized selection of I/O standards
  • Low static and dynamic power
  • Multi-voltage, multi-standard SelectIO™ interface banks
  • Integrated memory controller blocks
  • Abundant logic resources with increased logic capacity
  • Fast block RAM with byte write enable
  • Clock management tile (CMT) for enhanced performance
  • Unique Device DNA identifier for design authentication

Applications

Industrial

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1430

:
9152

:
Spartan-6

:
BGA

:
256Pins

:
2

:
589824

:
186I/O's

:
DCM, PLL

:
1.14V

:
1.26V

:
3.3V

:
33MHz

:
Spartan-6 XC6SLX9 Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

HK$398.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$398.37
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$345.14
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ HK$292.59
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$280.29
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ HK$263.54
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ HK$243.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$230.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --