You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XC6SLX9-2TQG144C.

FPGA, Spartan-6, DCM, PLL, 102 I/O's, 33 MHz, 1.14 V to 1.26 V, QFP-144

XILINX XC6SLX9-2TQG144C.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XC6SLX9-2TQG144C.
Order Code:
1876228
Product Range
Spartan-6 XC6SLX9 Series
See all Technical Docs

Product Range Selector (Spartan-6 XC6SLX9 Series)

See all from this product range

Product Overview

The XC6SLX9-2TQG144C is a logic optimized Spartan-6 FPGA in 144 pin TQFP package. It provides leading system integration capabilities with low cost for high volume applications. Built on mature 45nm low power copper process technology, this device delivers optimal balance of cost, power and performance. The Spartan6 family offers new, more efficient, dual register 6 input lookup table (LUT) logic and rich selection of built-in system level blocks. It is a programmable silicon foundation for targeted design platforms that deliver integrated software and hardware components and enables designers to focus on innovation as soon as their development cycle begins.
  • Low static and dynamic power
  • 9152 logic cells and 1430 logic blocks
  • 102 user I/O
  • Internal supply voltage relative to GND from 1.14V to 1.26V
  • Existing logic resources with increased logic capacity
  • Total RAM is 589824bit
  • Clock management tile (CMT) for enhanced performance
  • Simplified configuration, supports low cost standards
  • Enhanced security for design protection
  • Junction operating temperature range from 0°C to 85°C

Applications

Embedded Design & Development

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1430

:
9152

:
Spartan-6

:
QFP

:
144Pins

:
2

:
589824

:
102I/O's

:
DCM, PLL

:
1.14V

:
1.26V

:
3.3V

:
33MHz

:
Spartan-6 XC6SLX9 Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

HK$156.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$156.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --