You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XC9572XL-10TQG100C.

CPLD, XC9500XL Series, FLASH, 72, 72 I/O's, TQFP, 100 Pins, 100 MHz

XILINX XC9572XL-10TQG100C.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XC9572XL-10TQG100C.
Order Code:
1193233
Product Range
XC9500XL Series
See all Technical Docs

Product Range Selector (XC9500XL Series)

See all from this product range

Product Overview

The XC9572XL-10TQG100C is a high-performance CMOS ISP Flash CPLD with targeted for high-performance, low-voltage applications. It is comprised of four 54V18 function blocks, providing 1600 usable gates with propagation delays of 5ns. Power dissipation in CPLDs can vary substantially depending on the system frequency, design application and output loading. To help reduce power dissipation, each macro cell in a XC9500XL device may be configured for low-power mode (from the default high-performance mode). In addition, unused product-terms and macro cells are automatically deactivated by the software to further conserve power.
  • Low power operation
  • Fast FLASH™ technology
  • In-System Programmable
  • Local clock inversion with three global and one product-term clocks
  • Individual output enable per output pin
  • Input hysteresis on all user and boundary-scan pin inputs
  • Bus-hold circuitry on all user pin inputs
  • Fast concurrent programming
  • Slew rate control on individual outputs
  • Enhanced data security
  • Excellent quality and reliability
  • 0 to 70°C Operating temperature range

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FLASH

:
72

:
72I/O's

:
TQFP

:
100Pins

:
100MHz

:
3V

:
3.6V

:
10ns

:
6.5ns

:
0°C

:
70°C

:
XC9500XL Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

HK$35.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$35.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --