You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XC9572XL-10VQG44C.

CPLD, FLASH, 72, 34 I/O's, QFP, 44 Pins, 178 MHz

XILINX XC9572XL-10VQG44C.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XC9572XL-10VQG44C.
Order Code:
1605849
See all Technical Docs

Product Overview

The XC9572XL-10VQG44C is a high performance CPLD in 44 pin VQFP package. This device is targeted for high performance, low voltage applications in leading edge communications and computing systems where high device reliability and low power dissipation is important. It supports in-system programming (ISP) and full IEEE std 1149.1 (JTAG) boundary scan allowing superior debug and design iteration capability for small form factor packages. XC9572XL-10VQG44C is designed to work closely with Xilinx Virtex, Spartan-XL and XC4000XL FPGA families allowing system designers to partition logic optimally between fast interface circuitry and high density general purpose logic. It also includes output slew rate control and user programmable ground pins to help reduce system noise.
  • 72 macrocells
  • 1600 usable gates
  • 72 registers
  • Propagation delay (tpd) of 10ns
  • Frequency (fSYSTEM) of 178MHz
  • Optimized for high performance 3.3V systems
  • 5V tolerant I/O pins accept 5V, 3.3V and 2.5V signals
  • 34 user I/O pins
  • 3.3V or 2.5V output capability
  • Programming temperature range from 0°C to 70°C

Applications

Embedded Design & Development

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FLASH

:
72

:
34I/O's

:
QFP

:
44Pins

:
178MHz

:
3V

:
3.6V

:
10ns

:
6.5ns

:
0°C

:
70°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

HK$28.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$28.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --