You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEU0212S05
Isolated Board Mount DC/DC Converter, ITE, 1 Output, 2 W, 5 VDC, 400 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- IEU0212S05
- Order Code:
- 2664292
- Product Range
- IEU Series
- Technical Datasheet:
- IEU0212S05 Datasheet
Product Range Selector (IEU Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 2W
- :
- 5VDC
- :
- 400mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- IEU Series
- :
- 9VDC
- :
- 18VDC
- :
- Fixed
- :
- DIP
- :
- Through Hole
- :
- 14mm
- :
- 8mm
- :
- 14mm
Technical Docs (2)
Product Overview
- Regulated Single & Dual Outputs
- 2:1 Input Range
- Compact DIP8 Package
- 1500VDC Isolation
- Operating Temperature -40°C to 95°C
- ITE Safety Approvals
- Full Load at 70°C
- Class A Conducted & Radiated Emissions
- Approved by CB, IEC60950-1 and UL/cUL60950-1 standards
- Operating temperature range from -40°C to +95°C
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$149.36 | |
5+ | HK$144.88 | |
10+ | HK$140.40 | |
25+ | HK$134.42 | |
100+ | HK$125.46 |
Pricing is unavailable. Please contact customer services.