You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP1205S
DC/DC CONVERTER, 5V / -5V, 3W
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- IP1205S
- Order Code:
- 2134899
- Technical Datasheet:
- IP1205S Datasheet
Product Range Selector (IP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2 Output
- :
- 3W
- :
- 5V
- :
- 300mA
- :
- -5V
- :
- 300mA
- :
- -
- :
- -
- :
- IP Series
- :
- 4.5V
- :
- 18V
- :
- Fixed
- :
- SIP
- :
- Through Hole
- :
- 9.2mm
- :
- 11.1mm
- :
- 21.85mm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$170.27 | |
5+ | HK$165.17 | |
10+ | HK$160.05 | |
25+ | HK$153.25 | |
100+ | HK$143.03 |
Pricing is unavailable. Please contact customer services.