You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP1205SA
Isolated Board Mount DC/DC Converter, Regulated, ITE, 1 Output, 3 W, 5 V, 600 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- IP1205SA
- Order Code:
- 1859152
- Technical Datasheet:
- IP1205SA Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 3W
- :
- 5V
- :
- 600mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 4.5V
- :
- 18V
- :
- Fixed
- :
- SIP
- :
- Through Hole
- :
- 9.2mm
- :
- 11.1mm
- :
- 21.85mm
Technical Docs (2)
Product Overview
- Remote ON/OFF
- Wide 4:1 input range
- 1600VDC Isolation
- 1760µF Maximum capacitive load
- 75% Efficiency
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Signal Processing, Industrial
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$155.76 | |
5+ | HK$151.09 | |
10+ | HK$146.41 | |
25+ | HK$140.19 | |
100+ | HK$130.84 |
Pricing is unavailable. Please contact customer services.