You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IQ1509SA
Isolated Board Mount DC/DC Converter, Semi Regulated, ITE, 1 Output, 1 W, 9 V, 111 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- IQ1509SA
- Order Code:
- 1860960
- Product Range
- IQ Series
- Technical Datasheet:
- IQ1509SA Datasheet
Product Range Selector (IQ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 1W
- :
- 9V
- :
- 111mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- IQ Series
- :
- 13.5V
- :
- 16.5V
- :
- Fixed
- :
- SIP
- :
- Through Hole
- :
- 6mm
- :
- 10mm
- :
- 19.5mm
Technical Docs (2)
Product Overview
- SIP Package
- 1000 VDC Isolation
- Semi regulated
- -40°C to +85°C Operation
- MTBF >1.1 MHrs
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each