You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISA0312-H
Isolated Board Mount DC/DC Converter, 3kV Isolation, ITE, 2 Output, 1 W, 12 V, 42 mA, -12 V
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ISA0312-H
- Order Code:
- 2475804
- Product Range
- ISA Series
- Technical Datasheet:
- ISA0312-H Datasheet
Product Range Selector (ISA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2 Output
- :
- 1W
- :
- 12V
- :
- 42mA
- :
- -12V
- :
- 42mA
- :
- -
- :
- -
- :
- ISA Series
- :
- 2.97V
- :
- 3.63V
- :
- Fixed
- :
- DIP
- :
- Surface Mount Device
- :
- 15.24mm
- :
- 7.25mm
- :
- 8.3mm
Technical Docs (2)
Product Overview
- Dual Output
- SMD Package
- Industry Standard Pinout
- Operating Temperature -40°C to 105°C
- 3000VDC Isolation
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, Industrial
Available for back order
More stock available to supplier lead times which is approximately 5/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each