You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER JCD0412S12

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, 2:1, 4 W, 1 Output, 12 V, 333 mA

XP POWER JCD0412S12
XP POWER JCD0412S12
XP POWER JCD0412S12
XP POWER JCD0412S12
XP POWER JCD0412S12
XP POWER JCD0412S12
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCD0412S12
Order Code:
2065189
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
JCD04 Series
Technical Datasheet:
JCD0412S12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (JCD04 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2:1

:
4W

:
1 Output

:
12V

:
333mA

:
-

:
-

:
Regulated

:
1.6kV

:
DIP

:
12V

:
Fixed

:
20.32mm

:
10.4mm

:
31.75mm

:
9V

:
18V

:
JCD04 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

JCD series 4W DC to DC converter industry standard package. Approved by UL60950-1, CAN/CSA C22.2 No.60950-1, UL62368-1.
  • Input voltage range from 9 to 18VDC, output voltage is 12.0VDC, efficiency is 82%
  • Output current is 333mA, input current of 30mA at no load and 406mA at full load
  • Operating temperature range from -40°C to +100°C
  • 2:1 input range
  • Industry standard package
  • Isolation voltage is 1600VDC (input to output)
  • Continuous short circuit protection
  • 3 year warranty

1 In stock Need more?

1 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$158.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ HK$158.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$153.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$148.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$142.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$132.14