You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC0603JRNPO9BN471

SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, AC Series

YAGEO AC0603JRNPO9BN471

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
AC0603JRNPO9BN471
Order Code:
3366287
Product Range
AC Series
See all Technical Docs

Product Range Selector (AC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470pF

:
50V

:
0603 [1608 Metric]

:
± 5%

:
C0G / NP0

:
AC Series

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

YAGEO's Automotive Grade AC Series surface mount capacitors in NPO dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions.
  • AEC-Q200 qualified and PPAP provided
  • Factory QMS : IOS/ TS16949 certified
  • Board flex ≧2mm
  • 100% AOI & SPC monitor
  • High reliability
  • RoHS compliant & Halogen Free
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):3368990 Check stock

8,000 In stock Need more?

8,000 available for 3 - 4 business days delivery

HK$0.204

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ HK$0.204
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Re-reel 3368990) x 0.218 = HK$872.00
Total Price: HK$872.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 3366287) x 0.204 = HK$816.00
Total Price: HK$816.00
Choose your packaging preference
3368990
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.