You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RC0402FR-0724RL
SMD Chip Resistor, 24 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC0402FR-0724RL
- Order Code:
- 1458765
- Product Range
- RC Series
- Technical Datasheet:
- RC0402FR-0724RL Datasheet
Product Range Selector (RC Series)
See all from this product rangeAlternatives for RC0402FR-0724RL
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24ohm
- :
- ± 1%
- :
- 63mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- RC Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- -
Technical Docs (1)
Product Overview
- EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
- Small chip sizes save PCB space
- Rated voltage range of 10V to 200V
- Maximum power rating of 2W
- Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
- High component and equipment reliability
- Forbidden materials are not used in products/production
- -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
50+ | HK$0.055 | |
1000+ | HK$0.024 | |
2500+ | HK$0.022 | |
5000+ | HK$0.019 |
Pricing is unavailable. Please contact customer services.